Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXSF 120 FLOWINSMART
Newark Part No.77Y4114
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,879.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,879.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WXSF 120 FLOWINSMART is a single handed soldering unit. Includes pre-set solder dispensing to ensure the solder is applied evenly and in sync with your application. Station provides a choice between a pulse or timer mode which controls the method of delivery.
Technical Specifications
Supply Voltage VAC
24V
Output Power
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
Solder Feed Unit, Soldering Iron with 2.4mm XT B Tip
Plug Type
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate