Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoRT13MS
Newark Part No.93X9240
Your Part Number
Technical Datasheet
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.630 |
Price for:Each
Minimum: 1
Multiple: 1
$58.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRT13MS
Newark Part No.93X9240
Technical Datasheet
Tip / Nozzle Width-
Tip / Nozzle Style-
For Use With-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RT13MS is a Pointed, 30° Bent Soldering Iron Tip used with RT series.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
-
For Use With
-
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate