Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoNT1
Newark Part No.02H0195
Product Range78447 NT Series
Also Known AsGTIN UPC EAN: 037103192035
Technical Datasheet
No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoNT1
Newark Part No.02H0195
Product Range78447 NT Series
Also Known AsGTIN UPC EAN: 037103192035
Technical Datasheet
Tip / Nozzle Width0.25mm
Tip / Nozzle StyleMicro Fine Point
For Use WithWeller WMP Micro Soldering Pencil
Product Range78447 NT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The NT1 is a 0.25 x 10.9mm Soldering Tip for use with WMP micro soldering pencil in WSL/WSL2 digital soldering stations. The heating element is contained in the pencil rather than the tip.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.25mm
For Use With
Weller WMP Micro Soldering Pencil
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Micro Fine Point
Product Range
78447 NT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate