Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Supply Voltage VAC
120V
Input Power
40W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate