Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoC059006
Newark Part No.10B5090
Product RangeSAK Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoC059006
Newark Part No.10B5090
Product RangeSAK Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
No. of Levels2
Product RangeSAK Series
SVHCTo Be Advised
Product Overview
The C059006 from Weidmuller is a 4 position, double deck SAK EN combi-foot terminal block with DIN rail mounting. This terminal block is suitable for wire size ranging from 22AWG to 12AWG.
- Beige colour housing
- Polyamide (PA) insulating material
- Rated voltage of 300V and rated current of 15A
- UL and CSA certified
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
SAK Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
15A
No. of Levels
2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate