New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      BLZ 5.08/3

                      Pluggable Terminal Block, 5.08 mm, 3 Positions, 22 AWG, 12 AWG, Screw

                      WEIDMULLER BLZ 5.08/3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part NoBLZ 5.08/3
                      Newark Part No.87K2573
                      Also Known As1526560000, BLZ 5.08/03/180 SN OR BX
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part NoBLZ 5.08/3
                      Newark Part No.87K2573
                      Also Known As1526560000, BLZ 5.08/03/180 SN OR BX
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing5.08mm
                      No. of Positions3Positions
                      Wire Size AWG Min22AWG
                      Wire Size (AWG)22AWG to 12AWG
                      Wire Size AWG Max12AWG
                      Conductor Area CSA-
                      Wire Connection MethodScrew
                      Rated Current15A
                      Rated Voltage300V
                      Product Range-
                      SVHCNo SVHC (16-Jan-2020)

                      Alternatives for BLZ 5.08/3

                      1 Product Found

                      Product Overview

                      The BLZ 5.08/3 is a 3-position PCB pluggable Terminal Block with PBT insulator, orange colour and RAL 2000 colour chart, tinned Cu-leg contact and 4 to 8µm Sn hot-dip tinned layer structure of plug contact. Clamping yoke connection, safe from finger touch, 5.08mm pitch spacing, screw wire connection method, M2.5 clamping screw, 4mm² conductor cross-section and 30 to 12AWG wire connection size.

                      • UL94V-0 Flammability rating
                      • 4kV Rated surge voltage
                      • 5mΩ Volume resistance
                      • 0.4 to 0.5Nm Torque

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      5.08mm

                      Wire Size AWG Min

                      22AWG

                      Wire Size AWG Max

                      12AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      300V

                      SVHC

                      No SVHC (16-Jan-2020)

                      No. of Positions

                      3Positions

                      Wire Size (AWG)

                      22AWG to 12AWG

                      Conductor Area CSA

                      -

                      Rated Current

                      15A

                      Product Range

                      -

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.