Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9004440000
Newark Part No.99F9783
Also Known AsH0,5/14 ZH OR SV
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.030 |
| 10+ | $72.620 |
| 25+ | $70.130 |
| 50+ | $66.570 |
| 100+ | $63.720 |
| 250+ | $60.880 |
| 500+ | $59.450 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$79.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9004440000
Newark Part No.99F9783
Also Known AsH0,5/14 ZH OR SV
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourOrange
Product Range-
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9004440000 is an orange insulated twin Wire End Ferrule Terminal with tin-plated copper contact. The H0,5/14 ZH OR SV ferrule is made with the PP (polypropylene) insulator. It features crimp termination and 20AWG maximum wire connection cross section.
- 11mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
0.5mm²
Insulator Colour
Orange
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability