Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8560700000
Newark Part No.94C3840
Also Known AsWAS5 PRO RTD
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8560700000
Newark Part No.94C3840
Also Known AsWAS5 PRO RTD
Technical Datasheet
Signal Conditioner InputPotentiometer
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.3%
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCLead
Technical Specifications
Signal Conditioner Input
Potentiometer
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead
Signal Conditioner Output
Current
Accuracy
0.3%
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate