Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7904280000
Newark Part No.62K1111
Product RangeZ Series
Also Known AsZPE 4/4 AN
Your Part Number
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 10+ | $7.530 |
| 25+ | $6.840 |
| 50+ | $6.680 |
| 100+ | $6.190 |
| 250+ | $5.600 |
| 500+ | $5.400 |
| 1000+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7904280000
Newark Part No.62K1111
Product RangeZ Series
Also Known AsZPE 4/4 AN
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodTension Clamp
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Tension Clamp
Rated Voltage
-
Product Range
Z Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability