Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7940100385
Newark Part No.03P1061
Product RangeESX10-T Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.550 |
| 10+ | $161.680 |
| 100+ | $139.970 |
| 500+ | $133.530 |
| 1000+ | $131.920 |
Price for:Each
Minimum: 8
Multiple: 8
$1,396.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940100385
Newark Part No.03P1061
Product RangeESX10-T Series
Technical Datasheet
Product RangeESX10-T Series
Current Rating6A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max6A
Trip Time3s
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Safety
Technical Specifications
Product Range
ESX10-T Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
3s
Current Rating
6A
Supply Voltage
24VDC
Load Current Max
6A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate