| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 100+ | $2.300 |
| 250+ | $2.130 |
| 500+ | $2.000 |
| 1000+ | $1.890 |
Product Information
Product Overview
2774090000 is a TXL PP type TERMSERIES-compact, partition plate. This versatile separation plate can be used to group together signals visually, to electrically isolate modules and to insert markings for a better overview. This makes it a particularly versatile accessory. Separation plate increases the clearance and creepage distances between two modules, thus increasing the rated insulation voltage between two modules to up to 600V. Double separation plate can be marked with WAD5 or WS10/5 markers and enable continuous cross-connections. Installation is made easier with the perforations to individually break out the cross-connection channels.
- Partition plate visually separates groups from each other
- Indentations for individual breaking out the cross connection channels
- Dimension is 2.53inch depth x 3.89inch height x 0.124inch width
- TS 35 rail, orange color
Technical Specifications
Partition Plate
TERM Series
Weidmuller TERMSERIES-Compact Series Relay Modules
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate