Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2583740000
Newark Part No.93AC6836
Product RangeCabtite FR Series
Also Known AsCabtite FR 16/8 BK Set
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.740 |
| 10+ | $46.680 |
| 25+ | $45.100 |
| 50+ | $42.850 |
| 100+ | $41.040 |
| 250+ | $39.240 |
| 500+ | $38.340 |
Price for:Each
Minimum: 1
Multiple: 1
$50.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2583740000
Newark Part No.93AC6836
Product RangeCabtite FR Series
Also Known AsCabtite FR 16/8 BK Set
Technical Datasheet
Accessory TypeCabtite FR 16/8 BK Rectangular Sealing Frame Set
For Use WithCabtite SE Cable Sealing Elements/Grommets
Product RangeCabtite FR Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2583740000 from Weidmuller is a Cabtite FR Rectangular Frame Set consisting of one Cabtite FR 16/8 BK Sealing Frame, 70.1mm L x 126mm W x 20.6mm D, one Cabtite GI I-Shape Clink Inlay and two Cabtite GI X-Shape 4-Fold Click Inlays. Note: Cabtite SE sealing elements/grommets are ordered separately to the cable diameter needed.
- Black Polyamide 6.6, glass-fibre reinforced/TPE
- Halogen-free and silicone-free
- Flammability rated UL 94 V-0
- Temperature range –40°C to +120°C
- Frame size 70.1mm L x 126mm W x 20.6mm D
Contents
1 Cabtite FR 16/8 BK Rectangular Sealing Frame, 1 Cabtite GI I-Shape Clink Inlay and 2 Cabtite GI X-Shape 4-Fold Click Inlays
Technical Specifications
Accessory Type
Cabtite FR 16/8 BK Rectangular Sealing Frame Set
Product Range
Cabtite FR Series
For Use With
Cabtite SE Cable Sealing Elements/Grommets
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate