Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1862940000
Newark Part No.55M1506
Also Known AsSC-SMT 3.81/03/180G 3.2SN BK BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $1.130 |
Price for:Each
Minimum: 50
Multiple: 50
$56.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1862940000
Newark Part No.55M1506
Also Known AsSC-SMT 3.81/03/180G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions3Positions
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1862940000 is a 3-pole black Terminal Block Header with THT/THR solder connection and 180° outgoing elbow. The SC-SMT 3.81/03/180G 3.2SN BK BX header has tinned Cu-Leg contact with LCP GF insulation. It is high-temperature-resistant pin header (SC-SMT 180G) in 3.81mm pitch compatible with the layouts of standard connectors and offer space for labelling and coding with plugging direction perpendicular to PCB and closed housing variant.
- Safe from finger touch
- IP20 Protection
- UL94V-0 Flammability rating
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
320V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1862940000
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate