Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1811510000
Newark Part No.61K9818
Also Known AsLMZFL 5/2/135 3.5SW
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.883 |
| 25+ | $0.826 |
| 50+ | $0.757 |
| 100+ | $0.754 |
| 250+ | $0.649 |
| 500+ | $0.619 |
| 1000+ | $0.556 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1811510000
Newark Part No.61K9818
Also Known AsLMZFL 5/2/135 3.5SW
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage630V
Block OrientationThrough Hole 135°
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1811510000 is a 2-pole black wire-to-board Terminal Block with tension clamp connection. The LMZFL 5/2/135 3.5SW terminal block has tinned Cu-Leg contact with 5 to 6μm SN coating and wemid (PA) insulation. The LMZFL 5/2/135 3.5SW device is compact installation terminal for the standard wire cross-section size of 2.5mm².
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- IP20 Protection
- UL94V-0 Flammability rating
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 135°
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability