Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1776140000
Newark Part No.61K8657
Also Known AsZQV 1.5/4
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.960 |
| 100+ | $2.840 |
| 250+ | $2.560 |
| 500+ | $2.430 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 60
Multiple: 60
$177.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1776140000
Newark Part No.61K8657
Also Known AsZQV 1.5/4
Technical Datasheet
Accessory TypeCross Connector
For Use WithZ Series Terminal Blocks
No. of Positions4Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Cross Connector
No. of Positions
4Positions
Product Range
-
For Use With
Z Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate