| Quantity | Price |
|---|---|
| 1+ | $11.950 |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Hood, Side Entry
Aluminum Body
4A
RockStar Series
90°
1 Lever
HDC 4A Inserts & Bases
Lead
Technical Docs (2)
Alternatives for 1652480000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate