Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1650590000
Newark Part No.13C8119
Product RangeHD Series
Also Known AsHDC HD 8 MC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
| 10+ | $6.530 |
| 25+ | $6.180 |
| 50+ | $5.550 |
| 100+ | $5.450 |
| 250+ | $5.100 |
| 500+ | $4.680 |
| 1000+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1650590000
Newark Part No.13C8119
Product RangeHD Series
Also Known AsHDC HD 8 MC
Technical Datasheet
Product RangeHD Series
No. of Contacts8Contacts
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size8
Gender-
Heavy Duty Contact TypeCrimp Pin
Current Rating-
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
HD Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
8
Heavy Duty Contact Type
Crimp Pin
Contact Material
Copper Alloy
No. of Contacts
8Contacts
No. of Contacts
8 Contacts
Gender
-
Current Rating
-
SVHC
Lead
Technical Docs (1)
Alternatives for 1650590000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate