| Quantity | Price |
|---|---|
| 1+ | $316.680 |
| 5+ | $303.820 |
| 10+ | $295.780 |
| 25+ | $287.740 |
Product Information
Product Overview
The 1478180000 from Weidmuller is a connect power PROmax three phase primary switched mode power supply unit. This PROmax switch mode power supply unit is designed especially for demanding requirements. PROmax reliably copes with continuous overload of up to 20% or short term peak loads of 300% occurring with high control cabinet temperatures. High boost capability and full power are also made possible in a wide temperature range. This power supply can be suitable for confined spaces with its low width. It has dimension of 60mm x 130mm x 125mm (W x H x D) and net weight of 1.332g. The 1478180000 has AC current consumption of 0.35A at 3*500VAC / 0.4A at 3*400VAC and DC current consumption of 0.35A at 800VDC/0.6A at 450VDC. The approvals include CE, cULus E258476, EAC, TUV, cULusEX E470829VOL1SEC1, cURus E255651 and GERMLLOYD 14076-15 standards.
- Rated (nominal) output current of 10A at 60°C, UNom
- Output power of 240W and rated output voltage of 24V
- Output voltage can be adjustable from 22.5V to 29.5V (adjustable via potentiometer)
- DC input voltage range from 450VDC to 800VDC (maximum 500VDC according to UL508)
- AC input voltage range from 3 x 320VAC to 3 x 575VAC / 2 x 360VAC to 2 x 575VAC
- Screw connection
- Rated input voltage of 3 x 400VAC to 3 x 500VAC (wide range input)
- AC frequency range from 45Hz to 65Hz
- 91.5% degree of efficiency, IP20 protection degree and 2 pollution severity
- Operating temperature range from -25°C to 70°C
Applications
Industrial, Power Management
Technical Specifications
ITE
240W
10A
-
-
320V
575V
Adjustable, Fixed
Lead
1 Output
24V
-
-
-
-
320V AC to 575V AC
PROmax Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate