Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1469540000
Newark Part No.94X3949
Product RangePROeco Series
Also Known AsPRO ECO3 240W 24V 10A
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $315.260 |
| 5+ | $302.460 |
| 10+ | $294.460 |
| 25+ | $286.450 |
Price for:Each
Minimum: 1
Multiple: 1
$315.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1469540000
Newark Part No.94X3949
Product RangePROeco Series
Also Known AsPRO ECO3 240W 24V 10A
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min320VAC
Output Current - Output 4-
Input Voltage VAC320V AC to 575V AC
Input Voltage AC Max575VAC
Power Supply Output TypeAdjustable, Fixed
Product RangePROeco Series
SVHCLead
Product Overview
24V switch-mode power supply unit with compact design provides high efficiency and easy to maintain. It features temperature protection, short-circuit and overload protection.
- Screw connection
- Metal housing
- Operating temperature range from -25°C to 70°C
- Dimension of 60mm x 100mm x 125mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
320VAC
Input Voltage VAC
320V AC to 575V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
575VAC
Product Range
PROeco Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability