Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1020160000
Newark Part No.10B5214
Also Known AsWDU 4 GN
Your Part Number
Technical Datasheet
86 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.050 |
| 25+ | $1.910 |
| 50+ | $1.750 |
| 100+ | $1.710 |
| 250+ | $1.510 |
| 500+ | $1.400 |
| 1000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1020160000
Newark Part No.10B5214
Also Known AsWDU 4 GN
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current25A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1020160000 is a 2-position green Feed-through Terminal with screw connection. The WDU 4 GN terminal accepts 4mm² wire size. The high reliability design of the Klippon® terminal block with clamping yoke connections make planning easer and optimises operational safety.
- TS35 Mounting rail
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
25A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability