New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Terminal Block Markers
                      Print Page

                      0468760001

                      Terminal Block Marker, Terminal Block Marker, SAK, W, Z, P, and I Series Terminal Blocks, 1 to 50

                      WEIDMULLER 0468760001
                      WEIDMULLER 0468760001
                      WEIDMULLER 0468760001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No0468760001
                      Newark Part No.17M8277
                      Also Known AsDEK 6 FS 1-50
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      451 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.530
                      10+$5.020
                      25+$4.730
                      50+$4.210
                      100+$4.130
                      250+$3.830
                      500+$3.480
                      1000+$3.080
                      Price for:Card of 50
                      Minimum: 1
                      Multiple: 1
                      $6.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No0468760001
                      Newark Part No.17M8277
                      Also Known AsDEK 6 FS 1-50
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeTerminal Block Marker
                      For Use WithSAK, W, Z, P, and I Series Terminal Blocks
                      Legend1 to 50
                      Pitch Spacing6mm
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 0468760001 is a 6mm Terminal Block Marker with vertical orientation. The DEK 6 FS 1-50 Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronics modules. The system is ideal for small groups of consecutive numbers and covers a large range of ready-printed markers. Being mounted as strips means that they are quickly clipped on in one operation. The printing is easy to read and it has excellent contrast.

                      • Polyamide insulation
                      • MC laser printing method
                      • Large selection of ready-to-use markers
                      • In strips for fast installation
                      • Suitable for all Weidmüller conductor connectors
                      • Available as blank cards, multicard or as cards with standard printing
                      • UL94V-2 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      Accessory Type

                      Terminal Block Marker

                      Legend

                      1 to 50

                      Product Range

                      -

                      For Use With

                      SAK, W, Z, P, and I Series Terminal Blocks

                      Pitch Spacing

                      6mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.