Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-10-76X127-55
Newark Part No.26AK5071
Product RangeulTIMiFlux Series
Your Part Number
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $64.870 | $39.270 |
| 5+ | $61.140 | $39.270 |
| 10+ | $57.400 | $39.270 |
| 25+ | $54.670 | $39.270 |
| 50+ | $52.680 | $39.270 |
| 100+ | $50.780 | $39.270 |
Price for:Each
Minimum: 1
Multiple: 1
$39.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-10-76X127-55
Newark Part No.26AK5071
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.04"
Conductive MaterialSilicone Elastomer
Thermal Conductivity10W/m.K
Thermal Impedance-
Volume Resistivity10000000000ohm-m
External Length5"
External Width3"
Product RangeulTIMiFlux Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.04"
Thermal Conductivity
10W/m.K
Volume Resistivity
10000000000ohm-m
External Width
3"
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
5"
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate