Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19757-M-AB
Newark Part No.23T0740
Product Range19757 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
Price for:Each
Minimum: 144
Multiple: 100
$1,215.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19757-M-AB
Newark Part No.23T0740
Product Range19757 Series
Technical Datasheet
Product Range19757 Series
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminum
Thermal Resistance3.4°C/W
External Height76.2mm
External Diameter32mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
19757 Series
Heat Sink Material
Aluminum
External Height
76.2mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Bridgelux LED Light Engines
Thermal Resistance
3.4°C/W
External Diameter
32mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate