Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No870-406
Newark Part No.29K5768
Product Range870 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 100+ | $2.700 |
| 250+ | $2.470 |
| 500+ | $2.300 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 25
Multiple: 25
$82.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No870-406
Newark Part No.29K5768
Product Range870 Series
Technical Datasheet
Accessory TypeInsulated Jumper
For Use WithWago 870 Series Terminal Blocks
No. of Positions6Positions
Pitch Spacing-
Product Range870 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Insulated Jumper
No. of Positions
6Positions
Product Range
870 Series
For Use With
Wago 870 Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate