New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Standard Terminal Blocks
                      Print Page

                      773-124

                      Standard Terminal Block, White, 773 Series, 4 Contacts, Terminal Block, Cable Mount, 12 AWG

                      WAGO 773-124
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No773-124
                      Newark Part No.96K2570
                      Product Range773 Series
                      Also Known AsGTIN UPC EAN: 4044918397834
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      51 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No773-124
                      Newark Part No.96K2570
                      Product Range773 Series
                      Also Known AsGTIN UPC EAN: 4044918397834
                      Technical Datasheet

                      Data Sheet

                      Product Range773 Series
                      No. of Positions4Positions
                      No. of Contacts4Contacts
                      Pitch Spacing-
                      Connector TypeTerminal Block
                      Connector MountingCable Mount
                      Wire Size AWG Max12AWG
                      Wire Size AWG Min18AWG
                      Contact PlatingTin Plated Contacts
                      Contact MaterialCopper
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 773 series PUSH WIRE® Connector for junction boxes provides an immediate solution for use with solid conductors with cross-sections up 4mm². This series with its compact design uses 30% less space than the 273 series. The transparent housing also enables the electrician or installer to see at a glance whether all the conductors have been fully inserted and properly connected.

                      • PUSH WIRE® Connector for Junction Boxes
                      • Solid Conductor: 0.75 -2.5mm2, Stranded Conductor: 1.5-2.5mm3
                      • Current Rating: 20A
                      • Voltage Rating: 600V
                      • W: 13mm x H: 13.1mm x D: 19.5mm
                      • Maximum Operating Temperature: 105°C
                      • White
                      • Side entry wiring type

                      Applications

                      Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

                      Technical Specifications

                      Product Range

                      773 Series

                      No. of Contacts

                      4Contacts

                      Connector Type

                      Terminal Block

                      Wire Size AWG Max

                      12AWG

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      4Positions

                      Pitch Spacing

                      -

                      Connector Mounting

                      Cable Mount

                      Wire Size AWG Min

                      18AWG

                      Contact Material

                      Copper

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.