Need more?
Quantity | Price |
---|---|
1+ | $8.830 |
25+ | $8.360 |
100+ | $7.880 |
250+ | $7.370 |
500+ | $6.870 |
Product Information
Product Overview
The 734-106 from Wago is a light grey colour, 6-pole female connector with 3.5mm (0.138inch) pin spacing. It is 100% protected against mismating, only mating halves with the same pole number can be connected together. This connector features strain relief plates and housings for in-the-field assembly. It has six connection points, six potentials and one level. It also has chrome-nickel spring steel (CrNi) lamping spring material, tin plated copper alloy contacts and polyamide 66 (PA 66) insulation. The connector has ABS, BV, CCA, CSA, DNV GL, KEMA, UR E45171 (Underwriters Laboratories Inc) and LR approvals. It has 0.074MJ fire load, 4.669g weight and 23.2mm (0.913inch) x 13.4mm (0.528inch) x 18.6mm (0.732inch) dimension (W x H x D).
- Universal connection for all conductor types, codable
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
- 0.08mm² to 1.5mm² (28AWG to 14AWG) solid conductors (tool operated termination)
- 0.08mm² to 1.5mm² (28AWG to 14AWG) fine stranded (tool operated termination)
- 0.25mm² to 1.5mm² fine stranded conductors with insulated ferrule and uninsulated ferrule
- Strip length from 6mm to 7mm (0.24inch to 0.28inch) & limit temperature range from -60°C to 100°C
Technical Specifications
3.5mm
28AWG to 14AWG
14AWG
Clamp
300V
No SVHC (21-Jan-2025)
6Positions
28AWG
1.5mm²
10A
MCS MINI 734 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate