Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No733-109
Newark Part No.78Y5675
Product Range733 Series
Also Known AsGTIN UPC EAN: 4045454819194
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerWAGO
Manufacturer Part No733-109
Newark Part No.78Y5675
Product Range733 Series
Also Known AsGTIN UPC EAN: 4045454819194
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions9Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage100V
Product Range733 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
100V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
9Positions
Wire Size (AWG)
28AWG to 20AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
733 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate