Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No733-106
Newark Part No.28K2243
Product Range733 Series
Also Known AsGTIN UPC EAN: 4044918294058
Your Part Number
Technical Datasheet
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
| 10+ | $8.570 |
| 25+ | $7.570 |
| 50+ | $6.970 |
| 100+ | $6.480 |
| 250+ | $5.980 |
| 500+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-106
Newark Part No.28K2243
Product Range733 Series
Also Known AsGTIN UPC EAN: 4044918294058
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions6Positions
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Product Range733 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 733-106 is a 6-pole light grey Female Connector with coding fingers. This connector has tin-plated copper alloy contacts and a polyamide 6.6 insulator. It accepts 28 to 20AWG wire size.
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal Cage Clamp® actuation
- Strain relief plates, factory assembled or in-the-field installation
- 100% protected against mismating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
733 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability