Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No282-128
Newark Part No.98M5428
Also Known AsGTIN UPC EAN: 4044918558563
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.810 |
| 5+ | $24.110 |
| 10+ | $22.620 |
| 25+ | $20.880 |
| 50+ | $19.480 |
| 100+ | $18.350 |
Price for:Each
Minimum: 1
Multiple: 1
$25.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-128
Newark Part No.98M5428
Also Known AsGTIN UPC EAN: 4044918558563
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Max10AWG
Connector MountingDIN Rail Mount
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage500V
Fuse Size Held1/4" x 1-1/4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282-128 is a 2-conductor gray Fused Terminal Block with side marking and side-entry wiring. This terminal block is suitable for use with the miniature metric fuse. It is compatible with DIN 35 rail mounting. It accepts 24 to 10AWG wire size.
- Cage Clamp® connection method
- Horizontal design
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
24AWG to 10AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
1/4" x 1-1/4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate