Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No281-620
Newark Part No.29K1142
Product Range281 Series
Also Known AsGTIN UPC EAN: 4050821215028
Your Part Number
Technical Datasheet
1,028 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.590 |
| 10+ | $10.270 |
| 25+ | $9.110 |
| 50+ | $8.400 |
| 100+ | $7.830 |
| 250+ | $7.250 |
| 500+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$12.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-620
Newark Part No.29K1142
Product Range281 Series
Also Known AsGTIN UPC EAN: 4050821215028
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current26A
Rated Voltage500V
No. of Levels2
Product Range281 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 281-620 is a 4-position gray DIN 35 rail-mount through/through Terminal Block with horizontal jumpering on lower level. It is made with the polyamide 66 (PA 66) insulator. It features CAGE CLAMP® connection technology, horizontal design and center marking.
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
281 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
26A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for 281-620
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate