Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No281-511
Newark Part No.29K1116
Also Known AsGTIN UPC EAN: 4050821032540
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 10+ | $8.320 |
| 25+ | $7.810 |
| 50+ | $7.430 |
| 100+ | $7.080 |
| 250+ | $6.630 |
| 500+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-511
Newark Part No.29K1116
Also Known AsGTIN UPC EAN: 4050821032540
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm, 5mm x 25mm
Holder Terminals-
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 281-511 is a 20mA gray Fuse Plug with pull-tab and polyamide 66 (PA 66) insulator. It is suitable for use with the 5 x 20mm and 5 x 25mm miniature metric fuses. It is suitable for Ex-i applications. It features center marking level.
Applications
Industrial
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
5mm x 20mm, 5mm x 25mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
6.3A
Holder Terminals
-
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability