Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No280-637
Newark Part No.29K0929
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918473064
Your Part Number
Technical Datasheet
366 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 10+ | $13.450 |
| 25+ | $11.970 |
| 50+ | $11.080 |
| 100+ | $10.370 |
| 250+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-637
Newark Part No.29K0929
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918473064
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range280 Series
SVHCLead
Product Overview
The 280-637 is a 3-position 1-level ground DIN rail Terminal Block with PA 6.6 (polyamide 6.6) insulator and green/yellow color. 2.5mm² cross-section, front-entry wiring, center marking level, angled design, clamp wire connection method and 28 to 12AWG wire size.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
Lead
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate