Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No280-626
Newark Part No.29K0923
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918395687
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $8.080 |
| 25+ | $7.130 |
| 50+ | $6.560 |
| 100+ | $6.100 |
| 250+ | $5.620 |
| 500+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-626
Newark Part No.29K0923
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918395687
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range280 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-626 is a 4-position gray DIN 35 rail-mount double potential Terminal Block with lateral marker slots. It is made with the polyamide 66 (PA 66) insulator. It features CAGE CLAMP® connection technology, horizontal design and side marking.
- Front-entry wiring
Applications
Industrial
Notes
This terminal block cannot be commoned with adjacent jumpers.
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate