Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No279-626
Newark Part No.29K0654
Product Range279 Series
Also Known AsGTIN UPC EAN: 4044918504546
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 10+ | $6.390 |
| 25+ | $5.620 |
| 50+ | $5.160 |
| 100+ | $4.780 |
| 250+ | $4.390 |
| 500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No279-626
Newark Part No.29K0654
Product Range279 Series
Also Known AsGTIN UPC EAN: 4044918504546
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current500mA
Rated Voltage250V
No. of Levels1
Product Range279 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 279-626 from Wago is a double potential terminal block with lateral marker slots. The housing material is polyamide (PA 6.6), it has 4 connection points with 2 potential point.
- CAGE CLAMP connection technology
- Dimension is 4mm x 68mm x 27mm (W x L x H)
- Wire size range from 28AWG to 16AWG
- Pollution degree is 3
- Gray colour terminal block
- Rated voltage of 250V and nominal current of 500mA with front entry wiring
- Weight is 5.746g
- DIN 35 rail mounting
- Meets IEC/EN 60947-7-1 standards
- Horizontal design
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
279 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
500mA
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate