Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2716-107
Newark Part No.10R0358
Also Known AsGTIN UPC EAN: 4045454739317
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $24.640 |
25+ | $23.370 |
100+ | $22.000 |
250+ | $20.730 |
500+ | $19.250 |
Price for:Each
Minimum: 1
Multiple: 1
$24.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2716-107
Newark Part No.10R0358
Also Known AsGTIN UPC EAN: 4045454739317
Technical Datasheet
Pitch Spacing-
No. of Positions7Positions
Wire Size AWG Min16AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current76A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
16AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
7Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate