Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2606-3352
Newark Part No.74AH2809
Product Range2606 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 25+ | $6.530 |
| 100+ | $6.120 |
| 250+ | $5.800 |
| 500+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-3352
Newark Part No.74AH2809
Product Range2606 Series
Technical Datasheet
Pitch Spacing12.5mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In Lock
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product Range2606 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2-pole PCB terminal block with levers and Push-in CAGE CLAMP® connection
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously
- Convenient for terminating multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
- Grey colour, polyamide (PA66) insulation material
- Flammability class per UL94 V0
- CB IEC 60947-7-4, CSA C22.2, KEMA/KEUR EN 60947-7-4, UL 1059 approved
Technical Specifications
Pitch Spacing
12.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
41A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Push In Lock
Rated Voltage
1kV
Product Range
2606 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability