Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No260-331
Newark Part No.29K0090
Product Range260 Series
Also Known AsGTIN UPC EAN: 4044918592802
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
25+ | $1.770 |
100+ | $1.650 |
250+ | $1.560 |
500+ | $1.460 |
Price for:Each
Minimum: 50
Multiple: 50
$88.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No260-331
Newark Part No.29K0090
Product Range260 Series
Also Known AsGTIN UPC EAN: 4044918592802
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current18A
Rated Voltage400V
No. of Levels1
Product Range260 Series
Product Overview
The 260-331 is a 4-position 1-level modular DIN rail Terminal Block with fixing flange, for screw or similar mounting types. 1.5mm² cross-section, clamp wire connection method, 28 to 16AWG wire size, side-entry wiring and grey colour.
- 6kV Rated surge voltage
- Horizontal design
- Side marking level
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
260 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
18A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability