Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No248-501
Newark Part No.28K9696
Also Known AsGTIN UPC EAN: 4017332275781
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 25+ | $6.900 |
| 100+ | $6.470 |
| 250+ | $6.130 |
| 500+ | $5.640 |
Price for:Each
Minimum: 5
Multiple: 5
$36.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No248-501
Newark Part No.28K9696
Also Known AsGTIN UPC EAN: 4017332275781
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTerminal Blocks
LegendBlank (No Legend)
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 248-501 is a white miniature WSB Quick Marking Card with plain marking. It features 10 strips with 10 markers per card for terminal block width 5mm.
- With black printing
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
Blank (No Legend)
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability