Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No235-401/331-000
Newark Part No.28K9170
Also Known AsGTIN UPC EAN: 4055143258531
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.603 |
| 250+ | $0.565 |
| 500+ | $0.525 |
Price for:Each
Minimum: 100
Multiple: 100
$60.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No235-401/331-000
Newark Part No.28K9170
Also Known AsGTIN UPC EAN: 4055143258531
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 235-401/331-000 is a 1-pole gray PCB Terminal Block with modular push-button and push-in CAGE CLAMP® connection technology. It is made with the tin-plated electrolytic copper (Ecu) contacts, chrome-nickel spring steel (CrNi) clamping spring and polyamide 66 (PA 66) insulator. It features simple and push-in terminations of solid and ferruled conductors, convenient termination/removal of fine-stranded conductors via push-buttons and set to metric or inch pin spacing by compressing terminal strip together or pulling it apart.
- Side-entry wiring
- In-line solder pin arrangement
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability