Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-316/026-000
Newark Part No.79K2205
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918349260
Your Part Number
Technical Datasheet
136 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.730 |
| 10+ | $21.970 |
| 25+ | $19.690 |
| 50+ | $18.350 |
| 100+ | $17.280 |
| 250+ | $16.210 |
Price for:Each
Minimum: 1
Multiple: 1
$25.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-316/026-000
Newark Part No.79K2205
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918349260
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions16Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 231-316/026-000 is a 16-way Female Connector with tin-plated copper alloy contacts. Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation. It comes with a polyamide 66 (PA 66) insulator, coding finger and latch.
- Orange color
- Universal connection for all conductor types
- Integrated test ports
- 4kV Rated surge voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
16Positions
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
231 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate