Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-203/026-000
Newark Part No.28K7936
Product RangeMCS MIDI Classic 231 Series
Also Known AsGTIN UPC EAN: 4044918343954
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerWAGO
Manufacturer Part No231-203/026-000
Newark Part No.28K7936
Product RangeMCS MIDI Classic 231 Series
Also Known AsGTIN UPC EAN: 4044918343954
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions3Positions
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage500V
Product RangeMCS MIDI Classic 231 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
- For “wire-to-wire” and “board-to-wire” connections
- Integrated test ports
- 1 Locking latch and 2 coding fingers
Applications
Industrial
Technical Specifications
Pitch Spacing
7.5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic 231 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability