Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2231-202/026-000
Newark Part No.62T0488
Product RangeMCS MIDI Classic 2231 Series
Your Part Number
Technical Datasheet
48 In Stock
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 100+ | $4.170 |
| 250+ | $3.820 |
| 500+ | $3.550 |
| 1000+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2231-202/026-000
Newark Part No.62T0488
Product RangeMCS MIDI Classic 2231 Series
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage500V
Product RangeMCS MIDI Classic 2231 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
500V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic 2231 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability