Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-682
Newark Part No.76AH7078
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 100+ | $1.650 |
| 250+ | $1.510 |
| 500+ | $1.410 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 50
Multiple: 50
$101.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-682
Newark Part No.76AH7078
Technical Datasheet
Product Range-
Pitch Spacing-
No. of Positions2Positions
Conductor Area CSA6mm²
Wire Connection MethodPush In Lock
Rated Current30A
Rated Voltage440V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
2Positions
Wire Connection Method
Push In Lock
Rated Voltage
440V
Pitch Spacing
-
Conductor Area CSA
6mm²
Rated Current
30A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate