Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No215-711
Newark Part No.04M4713
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293543
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.770 |
| 25+ | $3.530 |
| 50+ | $3.360 |
| 100+ | $3.200 |
| 250+ | $3.000 |
| 500+ | $2.850 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No215-711
Newark Part No.04M4713
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293543
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating42V
Contact Plating-
Connector ColourBlue
Contact Material-
Contact Termination TypeClamp
Product Range215 Series
SVHCLead
Product Overview
The 215-711 from Wago is a banana plug for sockets of Ø4mm/0.157inch. To connect, user need to press button fully and insert stripped conductor into square entry hole and release.
- Voltage rating is 42V
- Current rating of 20A
- Blue colour insulation
- Suitable for use with 28AWG to 14AWG wires
- Cage clamp connection
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
-
Contact Material
-
Product Range
215 Series
Connector Mounting
Cable Mount
Voltage Rating
42V
Connector Colour
Blue
Contact Termination Type
Clamp
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability