Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2061-603/998-404
Newark Part No.46Y2969
Product Range2061 Series
Also Known AsGTIN UPC EAN: 4055143242783
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $3.650 |
| 25+ | $3.190 |
| 50+ | $2.910 |
| 100+ | $2.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2061-603/998-404
Newark Part No.46Y2969
Product Range2061 Series
Also Known AsGTIN UPC EAN: 4055143242783
Technical Datasheet
Pitch Spacing6mm
No. of Positions3Positions
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationSurface Mount Right Angle
Product Range2061 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2061-603/998-404 is a 3-pole 17.5A white wire-to-board Terminal Block with surface mount right-angle block orientation and Push-in CAGE CLAMP® wire connection technology. It has tin-plated copper alloy contact with glass fibre-reinforced polyphthalamide insulating material.
- Push-in termination of solid and ferruled conductors
- Push-buttons simplify insertion/removal of all conductor types
- Well-suited for automated wiring systems
- Group arrangement is possible without losing any poles
- UL94V-0 Flammability rating
- -60 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
6mm
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
2061 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability