2. Connectors
                      3. Terminal Blocks & Accessories
                      4. DIN Rail Terminal Blocks
                      Print Page

                      2004-1401

                      DIN Rail Mount Terminal Block, 4 Positions, 20 AWG, 10 AWG, 6 mm², Clamp, 32 A

                      WAGO 2004-1401
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No2004-1401
                      Newark Part No.28K2034
                      Product Range2004 Series
                      Also Known AsGTIN UPC EAN: 4017332071758
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      311 In Stock

                      130 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.210
                      25+$4.960
                      100+$4.650
                      250+$4.400
                      500+$4.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No2004-1401
                      Newark Part No.28K2034
                      Product Range2004 Series
                      Also Known AsGTIN UPC EAN: 4017332071758
                      Technical Datasheet

                      Data Sheet

                      No. of Positions4Positions
                      Wire Size AWG Min20AWG
                      Wire Size AWG Max10AWG
                      Conductor Area CSA6mm²
                      Wire Connection MethodClamp
                      Rated Current32A
                      Rated Voltage800V
                      No. of Levels2
                      Product Range2004 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • 4-conductor through terminal block suitable for ExeII applications
                      • Side and center marking, push-in CAGE CLAMP® connection technology
                      • 800V nominal voltage, 32A rated current, 1.024W power loss, per pole (potential)
                      • Operating tool actuation type, copper connectable conductor materials
                      • 4mm² nominal cross-section, 0.43 to 0.51inch strip length
                      • Front-entry wring wiring direction
                      • 0.244inch width, 3.098inch height, 1.295inch depth from upper-edge of DIN-rail
                      • DIN-35 rail mounting type, polyamide (PA66) insulation material
                      • Continuous operating temperature range from -60 to +105°C

                      Technical Specifications

                      No. of Positions

                      4Positions

                      Wire Size AWG Max

                      10AWG

                      Wire Connection Method

                      Clamp

                      Rated Voltage

                      800V

                      Product Range

                      2004 Series

                      Wire Size AWG Min

                      20AWG

                      Conductor Area CSA

                      6mm²

                      Rated Current

                      32A

                      No. of Levels

                      2

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Drawing EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)