Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part NoVL-2300-21-150
Newark Part No.46M3071
Your Part Number
Technical Datasheet
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 25+ | $12.140 |
| 50+ | $11.620 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVL-2300-21-150
Newark Part No.46M3071
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C14
Connector Type BIEC 60320 C13
Cable Length - Metric1.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
VL-2300-21-150 is a mains power cord with an IEC 60320 C14 to IEC 60320 C13 connection. The V-lock power cord has a positive-locking feature with a release button to secure the connector with its mating power inlet.
- 10A current rating
- Black jacket color
- 4.9ft cable length
- 250V AC voltage rating
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
4.9ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
1.5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate