New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Inspection
                      5. Microscope Digital
                      Print Page

                      ECH005

                      Digital Microscope, 19x to 105x/28x to 151x Magnification, 1920x1080 Pixel, 2.22", EVO Cam II Series

                      VISION ENGINEERING ECH005
                      VISION ENGINEERING ECH005
                      VISION ENGINEERING ECH005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISION ENGINEERING
                      Manufacturer Part NoECH005
                      Newark Part No.67AC7162
                      Product RangeEVO Cam II Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7,241.590
                      3+$6,966.590
                      5+$6,829.090
                      10+$6,691.590
                      25+$6,462.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,241.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISION ENGINEERING
                      Manufacturer Part NoECH005
                      Newark Part No.67AC7162
                      Product RangeEVO Cam II Series
                      Technical Datasheet

                      Data Sheet

                      Magnification19x to 105x, 28x to 151x
                      For Use WithMagnifying, Inspection
                      Working Distance2.22"
                      Camera Type1920 x 1080 Pixel
                      Product RangeEVO Cam II Series
                      SVHCTo Be Advised

                      Product Overview

                      ECH005 is an EVO Cam II series, full HD high-definition digital video microscope. It is versatile, easy to use, and powerful! It also offers flexible configuration options which deliver optical magnification up to 760x and excellent image quality. Wide-field lenses and a range of precision objectives let one to choose a configuration that's an exact match for user needs. Making image capture and documentation simpler, more reliable, and faster - wherever ultra-sharp images are required for fault analysis, inspection and much more.

                      • Exceptional high resolution 1090p/60fps image quality to help uncover hidden details
                      • Full 360 degree inspection without the need to manipulate subjects under magnification
                      • Intuitive, fast 60fps provides clear images without the motion blur
                      • Stand alone, wireless or PC connectivity
                      • Precise and efficient dimensioning with scalable grid and virtual caliper
                      • Large field of view and long working distances
                      • HDMI & USB 3.0 out
                      • Wi-Fi capable
                      • Saved file type in .png format

                      Contents

                      Camera, Power adapter, Mains power supply, HDMI cable, USB3 cable, USB stick user guide, Lens cloth, Wi-Fi and USB 3.0.

                      Technical Specifications

                      Magnification

                      19x to 105x, 28x to 151x

                      Working Distance

                      2.22"

                      Product Range

                      EVO Cam II Series

                      For Use With

                      Magnifying, Inspection

                      Camera Type

                      1920 x 1080 Pixel

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.