Print Page
2,752 In Stock
Need more?
217 Delivery in 1-3 Business Days(US stock)
2535 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 10+ | $0.242 |
| 25+ | $0.221 |
| 50+ | $0.201 |
| 100+ | $0.180 |
| 250+ | $0.178 |
| 500+ | $0.176 |
| 1000+ | $0.174 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.160 |
| 20000+ | $0.147 |
| 30000+ | $0.138 |
| 50000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoZMY18-GS08
Newark Part No.
Full Reel22H3859
Re-Reel06AC6686
Cut Tape06AC6686
Product RangeZMY
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation1W
Diode Case StyleDO-213AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeZMY
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Silicon planar power zener diode in 2 pin MELF (DO-213AB) glass package
- For use in stabilizing and clipping circuits with high power rating
- Zener voltages are graded according to the international E 24 standard
- AEC-Q101 qualified
- 18V zener voltage at 25mA test current
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
DO-213AB
Operating Temperature Max
175°C
Product Range
ZMY
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for ZMY18-GS08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate