Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVY2682M59Y5US63V7.
Newark Part No.15AC1207
Product RangeVY2 Series
Technical Datasheet
9,165 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
500+ | $0.208 |
1000+ | $0.179 |
2500+ | $0.163 |
Price for:Each
Minimum: 500
Multiple: 1
$104.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVY2682M59Y5US63V7.
Newark Part No.15AC1207
Product RangeVY2 Series
Technical Datasheet
Capacitance6800pF
Product RangeVY2 Series
Capacitance Tolerance± 20%
Voltage Rating X440V
Suppression ClassX1 / Y2
Voltage Rating Y300V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
6800pF
Capacitance Tolerance
± 20%
Suppression Class
X1 / Y2
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Product Range
VY2 Series
Voltage Rating X
440V
Voltage Rating Y
300V
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate